Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-393MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W2979RL
Cut Tape69W2979
Product RangeMSS1038 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.330 |
| 25+ | $2.160 |
| 50+ | $1.920 |
| 100+ | $1.670 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-393MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W2979RL
Cut Tape69W2979
Product RangeMSS1038 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
1.6A
Product Range
MSS1038 Series
DC Resistance Max
0.112ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
