Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3010AT-3R3MR87
Newark Part No.33P8706
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3010AT-3R3MR87
Newark Part No.33P8706
Product RangeVLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
Alternatives for VLF3010AT-3R3MR87
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
170mohm
Product Length
2.8mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
870mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate