KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  6. VLF Series SMD Power Inductors

                                                                                                  VLF Series SMD Power Inductors:

                                                                                                  52 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Inductance
                                                                                                  RMS Current (Irms)
                                                                                                  Inductor Construction
                                                                                                  Saturation Current (Isat)
                                                                                                  Product Range
                                                                                                  DC Resistance Max
                                                                                                  Inductance Tolerance
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  VLF3012AT-220MR33
                                                                                                  TDK VLF3012AT-220MR33
                                                                                                  33P8710

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 490 mA
                                                                                                  4. Shielded
                                                                                                  5. 330 mA
                                                                                                  6. VLF Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  490mA
                                                                                                  Shielded
                                                                                                  330mA
                                                                                                  VLF Series
                                                                                                  0.76ohm
                                                                                                  ± 20%
                                                                                                  2.8mm
                                                                                                  2.6mm
                                                                                                  1.2mm
                                                                                                  VLF3012AT-100MR49
                                                                                                  TDK VLF3012AT-100MR49
                                                                                                  33P8708
                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 670 mA
                                                                                                  4. Shielded
                                                                                                  5. 490 mA
                                                                                                  6. VLF Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  670mA
                                                                                                  Shielded
                                                                                                  490mA
                                                                                                  VLF Series
                                                                                                  0.41ohm
                                                                                                  ± 20%
                                                                                                  2.8mm
                                                                                                  2.6mm
                                                                                                  1.2mm
                                                                                                  VLF12060T-3R9N9R0
                                                                                                  TDK VLF12060T-3R9N9R0
                                                                                                  53W1999

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. SMD POWER IND
                                                                                                  2. 3.9UH
                                                                                                  3. 30%
                                                                                                  4. 9A
                                                                                                  5. SHIELDED
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  3.9µH
                                                                                                  9A
                                                                                                  Shielded
                                                                                                  9.9A
                                                                                                  VLF Series
                                                                                                  8400µohm
                                                                                                  ± 30%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF5014AT-100MR92
                                                                                                  TDK VLF5014AT-100MR92
                                                                                                  53W2018

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 920 mA
                                                                                                  4. Shielded
                                                                                                  5. 1.1 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  920mA
                                                                                                  Shielded
                                                                                                  1.1A
                                                                                                  VLF Series
                                                                                                  0.22ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.4mm
                                                                                                  VLF5014AT-330MR50
                                                                                                  TDK VLF5014AT-330MR50
                                                                                                  53W2023

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 33 µH
                                                                                                  3. 500 mA
                                                                                                  4. Shielded
                                                                                                  5. 640 mA
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  33µH
                                                                                                  500mA
                                                                                                  Shielded
                                                                                                  640mA
                                                                                                  VLF Series
                                                                                                  0.72ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.4mm
                                                                                                  VLF12060T-470M2R8
                                                                                                  TDK VLF12060T-470M2R8
                                                                                                  53W2003

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 47 µH
                                                                                                  3. 3 A
                                                                                                  4. Shielded
                                                                                                  5. 2.8 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  47µH
                                                                                                  3A
                                                                                                  Shielded
                                                                                                  2.8A
                                                                                                  VLF Series
                                                                                                  0.071ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF12060T-221M1R3
                                                                                                  TDK VLF12060T-221M1R3
                                                                                                  53W1998

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 220 µH
                                                                                                  3. 1.3 A
                                                                                                  4. Shielded
                                                                                                  5. 1.3 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  220µH
                                                                                                  1.3A
                                                                                                  Shielded
                                                                                                  1.3A
                                                                                                  VLF Series
                                                                                                  0.352ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF5014AT-220MR62
                                                                                                  TDK VLF5014AT-220MR62
                                                                                                  53W2022

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 620 mA
                                                                                                  4. Shielded
                                                                                                  5. 810 mA
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  620mA
                                                                                                  Shielded
                                                                                                  810mA
                                                                                                  VLF Series
                                                                                                  0.46ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.4mm
                                                                                                  VLF5012AT-2R2M1R5
                                                                                                  TDK VLF5012AT-2R2M1R5
                                                                                                  53W2013

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 2.2 µH
                                                                                                  3. 1.5 A
                                                                                                  4. Shielded
                                                                                                  5. 2.3 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  2.2µH
                                                                                                  1.5A
                                                                                                  Shielded
                                                                                                  2.3A
                                                                                                  VLF Series
                                                                                                  110mohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.2mm
                                                                                                  VLF5010AT-220MR50-2
                                                                                                  TDK VLF5010AT-220MR50-2
                                                                                                  53W2010

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 500 mA
                                                                                                  4. Shielded
                                                                                                  5. 540 mA
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  500mA
                                                                                                  Shielded
                                                                                                  540mA
                                                                                                  VLF Series
                                                                                                  0.85ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1mm
                                                                                                  VLF5010AT-100MR78-2
                                                                                                  TDK VLF5010AT-100MR78-2
                                                                                                  53W2008

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 780 mA
                                                                                                  4. Shielded
                                                                                                  5. 800 mA
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  780mA
                                                                                                  Shielded
                                                                                                  800mA
                                                                                                  VLF Series
                                                                                                  0.36ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1mm
                                                                                                  VLF5010AT-150MR62-2
                                                                                                  TDK VLF5010AT-150MR62-2
                                                                                                  53W2009

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 15 µH
                                                                                                  3. 620 mA
                                                                                                  4. Shielded
                                                                                                  5. 660 mA
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  15µH
                                                                                                  620mA
                                                                                                  Shielded
                                                                                                  660mA
                                                                                                  VLF Series
                                                                                                  0.55ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1mm
                                                                                                  VLF5012AT-4R7M1R2
                                                                                                  TDK VLF5012AT-4R7M1R2
                                                                                                  53W2015

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 4.7 µH
                                                                                                  3. 1.2 A
                                                                                                  4. Shielded
                                                                                                  5. 1.5 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  4.7µH
                                                                                                  1.2A
                                                                                                  Shielded
                                                                                                  1.5A
                                                                                                  VLF Series
                                                                                                  0.16ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.2mm
                                                                                                  VLF4012AT-220MR51
                                                                                                  TDK VLF4012AT-220MR51
                                                                                                  26M4836

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 510 mA
                                                                                                  4. Shielded
                                                                                                  5. 520 mA
                                                                                                  6. VLF Series
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  510mA
                                                                                                  Shielded
                                                                                                  520mA
                                                                                                  VLF Series
                                                                                                  0.82ohm
                                                                                                  ± 20%
                                                                                                  3.7mm
                                                                                                  3.5mm
                                                                                                  1.2mm
                                                                                                  VLF5012AT-6R8M1R0
                                                                                                  TDK VLF5012AT-6R8M1R0
                                                                                                  53W2016

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 6.8 µH
                                                                                                  3. 1 A
                                                                                                  4. Shielded
                                                                                                  5. 1.2 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  6.8µH
                                                                                                  1A
                                                                                                  Shielded
                                                                                                  1.2A
                                                                                                  VLF Series
                                                                                                  200mohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.2mm
                                                                                                  VLF5014AT-2R7M1R5
                                                                                                  TDK VLF5014AT-2R7M1R5
                                                                                                  53W2021

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 2.7 µH
                                                                                                  3. 1.5 A
                                                                                                  4. Shielded
                                                                                                  5. 2.2 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  2.7µH
                                                                                                  1.5A
                                                                                                  Shielded
                                                                                                  2.2A
                                                                                                  VLF Series
                                                                                                  0.078ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.4mm
                                                                                                  VLF5012AT-100MR80
                                                                                                  TDK VLF5012AT-100MR80
                                                                                                  53W2012

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 800 mA
                                                                                                  4. Shielded
                                                                                                  5. 1 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  800mA
                                                                                                  Shielded
                                                                                                  1A
                                                                                                  VLF Series
                                                                                                  0.35ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.2mm
                                                                                                  VLF5012AT-3R3M1R3
                                                                                                  TDK VLF5012AT-3R3M1R3
                                                                                                  53W2014

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 3.3 µH
                                                                                                  3. 1.3 A
                                                                                                  4. Shielded
                                                                                                  5. 1.7 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  3.3µH
                                                                                                  1.3A
                                                                                                  Shielded
                                                                                                  1.7A
                                                                                                  VLF Series
                                                                                                  0.14ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.2mm
                                                                                                  VLF12060T-100M6R2
                                                                                                  TDK VLF12060T-100M6R2
                                                                                                  53W1992

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10 µH
                                                                                                  3. 6.4 A
                                                                                                  4. Shielded
                                                                                                  5. 6.2 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  6.4A
                                                                                                  Shielded
                                                                                                  6.2A
                                                                                                  VLF Series
                                                                                                  0.016ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF12060T-220M4R1
                                                                                                  TDK VLF12060T-220M4R1
                                                                                                  53W1997

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 22 µH
                                                                                                  3. 4.2 A
                                                                                                  4. Shielded
                                                                                                  5. 4.1 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  22µH
                                                                                                  4.2A
                                                                                                  Shielded
                                                                                                  4.1A
                                                                                                  VLF Series
                                                                                                  0.036ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF12060T-4R7N7R7
                                                                                                  TDK VLF12060T-4R7N7R7
                                                                                                  53W2002

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 4.7 µH
                                                                                                  3. 7.7 A
                                                                                                  4. Shielded
                                                                                                  5. 9.1 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  4.7µH
                                                                                                  7.7A
                                                                                                  Shielded
                                                                                                  9.1A
                                                                                                  VLF Series
                                                                                                  0.0116ohm
                                                                                                  ± 30%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF12060T-331M1R0
                                                                                                  TDK VLF12060T-331M1R0
                                                                                                  53W2001

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 330 µH
                                                                                                  3. 1.1 A
                                                                                                  4. Shielded
                                                                                                  5. 1 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  330µH
                                                                                                  1.1A
                                                                                                  Shielded
                                                                                                  1A
                                                                                                  VLF Series
                                                                                                  0.464ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF5014AT-6R8MR99
                                                                                                  TDK VLF5014AT-6R8MR99
                                                                                                  53W2026

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 6.8 µH
                                                                                                  3. 990 mA
                                                                                                  4. Shielded
                                                                                                  5. 1.4 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  6.8µH
                                                                                                  990mA
                                                                                                  Shielded
                                                                                                  1.4A
                                                                                                  VLF Series
                                                                                                  0.19ohm
                                                                                                  ± 20%
                                                                                                  4.7mm
                                                                                                  4.5mm
                                                                                                  1.4mm
                                                                                                  VLF12060T-150M5R0
                                                                                                  TDK VLF12060T-150M5R0
                                                                                                  53W1994

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 15 µH
                                                                                                  3. 5 A
                                                                                                  4. Shielded
                                                                                                  5. 5 A
                                                                                                  6. VLF Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  15µH
                                                                                                  5A
                                                                                                  Shielded
                                                                                                  5A
                                                                                                  VLF Series
                                                                                                  0.026ohm
                                                                                                  ± 20%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  VLF12060T-1R8N120
                                                                                                  TDK VLF12060T-1R8N120
                                                                                                  53W1991

                                                                                                  Data Sheet

                                                                                                  TDK
                                                                                                  1. SMD POWER IND
                                                                                                  2. 1.8UH
                                                                                                  3. 30%
                                                                                                  4. 12A
                                                                                                  5. SHIELDED
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1.8µH
                                                                                                  12A
                                                                                                  Shielded
                                                                                                  14.6A
                                                                                                  VLF Series
                                                                                                  4400µohm
                                                                                                  ± 30%
                                                                                                  12mm
                                                                                                  11.7mm
                                                                                                  6mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-25 of 52 items
                                                                                                  of 3 page(s)