Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF12060T-4R7N7R7Copy
Newark Part No.53W2002
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF12060T-4R7N7R7Copy
Newark Part No.53W2002
Product RangeVLF Series
Inductance4.7µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.0116ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width11.7mm
Product Height6mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.0116ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
9.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
11.7mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
