Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF12060T-220M4R1
Newark Part No.53W1997
Product RangeVLF Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF12060T-220M4R1
Newark Part No.53W1997
Product RangeVLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width11.7mm
Product Height6mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for VLF12060T-220M4R1
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.036ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.7mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate