Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF5012AT-2R2M1R5
Newark Part No.53W2013
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5012AT-2R2M1R5
Newark Part No.53W2013
Product RangeVLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
110mohm
Product Length
4.7mm
Product Height
1.2mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate