SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.500
25+
$2.440
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
33µH
1.13A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
170mohm
± 20%
7.3mm
7.3mm
4.5mm
08P2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.830
25+
$2.740
50+
$2.660
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2 Series
10mm x 9mm x 5.4mm
-
170mohm
± 10%
10mm
9mm
5.4mm
82T3274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.730
25+
$2.660
50+
$2.580
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
22µH
2.1A
Shielded
6.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
170mohm
± 20%
7.3mm
6.6mm
4.8mm
62X0332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.302
25+
$0.294
50+
$0.287
100+
$0.279
Min: 1 / Mult: 1
2.2µH
1.7A
Semishielded
2A
SRN2010 Series
2mm x 1.6mm x 1.02mm
-
170mohm
± 20%
2mm
1.6mm
1.02mm
92AH7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.360
25+
$2.290
50+
$2.230
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
33µH
1.13A
Shielded
1.4A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
170mohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.240
25+
$2.150
50+
$2.040
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
120µH
1.3A
Shielded
1.56A
WE-PD Series
12mm x 12mm x 6mm
-
170mohm
± 20%
12mm
12mm
6mm
47T5124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.335
25+
$0.332
50+
$0.308
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
10µH
1.3A
Shielded
1.3A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
170mohm
± 20%
3.8mm
3.8mm
1.8mm
61AC5902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.692
25+
$0.652
50+
$0.614
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
15µH
2.9A
Shielded
2.2A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
170mohm
± 20%
5.7mm
5.2mm
2.8mm
62W8642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.205
25+
$0.205
50+
$0.205
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
4.7µH
980mA
Shielded
1.2A
ELL-VGG Series
3mm x 3mm x 1.5mm
-
170mohm
± 30%
3mm
3mm
1.5mm
46T8547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.159
Min: 4500 / Mult: 4500
10µH
1.1A
Shielded
800mA
NRS Series
4mm x 4mm x 1.2mm
-
170mohm
± 20%
4mm
4mm
1.2mm
81Y2003

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.766
1600+
$0.762
3200+
$0.757
4800+
$0.745
Min: 800 / Mult: 800
22µH
2.5A
Shielded
5.5A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
170mohm
± 20%
7.3mm
6.6mm
4.8mm
34R5924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.080
25+
$2.040
50+
$2.000
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
12µH
1.35A
Shielded
1.2A
WE-TPC Series
8mm x 8mm x 1.35mm
-
170mohm
± 20%
8mm
8mm
1.35mm
61J8186

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.308
2000+
$0.302
3000+
$0.295
5000+
$0.287
10000+
$0.265
Min: 1000 / Mult: 500
10µH
1A
Unshielded
1.4A
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
170mohm
± 10%
6.5mm
4.5mm
2.7mm
04P2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.961
Min: 500 / Mult: 250
68µH
1.6A
Shielded
3.4A
SRR1806 Series
18.3mm x 14mm x 6.8mm
-
170mohm
± 20%
18.3mm
14mm
6.8mm
48T7160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.260
Min: 1000 / Mult: 1000
47µH
1.3A
Shielded
1.1A
NRS Series
8mm x 8mm x 3mm
-
170mohm
± 20%
8mm
8mm
3mm
63K3511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.831
Min: 1000 / Mult: 500
47µH
1.25A
Unshielded
2.3A
PM105 Series
9.8mm x 9.8mm x 5.8mm
-
170mohm
± 10%
9.8mm
9.8mm
5.8mm
83T0186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.164
Min: 2000 / Mult: 2000
4.7µH
900mA
Shielded
850mA
NRH Series
3mm x 3mm x 1mm
-
170mohm
± 20%
3mm
3mm
1mm
28X2057

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.217
4000+
$0.210
8000+
$0.207
12000+
$0.203
Min: 2000 / Mult: 2000
10µH
1.3A
Shielded
1.3A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
170mohm
± 20%
3.8mm
3.8mm
1.8mm
74AC1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.462
100+
$0.446
250+
$0.425
Min: 5 / Mult: 5
47µH
1.25A
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
-
170mohm
± 10%
10mm
9.8mm
5.8mm
44AC1949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.688
Min: 1600 / Mult: 800
47µH
2.2A
Unshielded
4A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
170mohm
± 10%
11.1mm
10mm
4.8mm
28AC2003

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.350
1000+
$0.343
2000+
$0.336
3000+
$0.329
5000+
$0.320
More Pricing...
Min: 500 / Mult: 500
10µH
1A
Unshielded
1.4A
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
170mohm
± 10%
6.5mm
4.5mm
2.7mm
23AC9577

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.635
5000+
$0.621
10000+
$0.574
20000+
$0.534
30000+
$0.498
More Pricing...
Min: 800 / Mult: 800
47µH
2.2A
Unshielded
4A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
170mohm
± 10%
11.1mm
10mm
4.8mm
33P6929
Each
Pricing is unavailable. Please contact customer services.
1µH
400mA
Shielded
-
GLF Series
-
0603 [1608 Metric]
170mohm
± 20%
1.6mm
0.8mm
0.8mm
34P1356
Each
Pricing is unavailable. Please contact customer services.
4.7µH
960mA
-
1.24A
B82470A0 Series
-
-
170mohm
± 20%
4.8mm
4.8mm
1.04mm
13J5657

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µH
1.95A
-
-
B82478A1 Series
-
-
170mohm
± 20%
14mm
11.6mm
8.5mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK