Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER100M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2057
Re-Reel47T5124RL
Cut Tape47T5124
Product RangeIFSC-1515AH-01 Series
Your Part Number
6 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 25+ | $0.436 |
| 100+ | $0.365 |
| 250+ | $0.357 |
| 500+ | $0.349 |
| 1000+ | $0.295 |
| 2500+ | $0.276 |
| 5000+ | $0.271 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.276 |
| 6000+ | $0.271 |
| 10000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER100M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2057
Re-Reel47T5124RL
Cut Tape47T5124
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)1.3A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max170mohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC-1515AH-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
170mohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER100M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
