Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-2R2M
Newark Part No.28AH6419
Product RangeVLS-HBX Series
Technical Datasheet
Packaging Options
2,860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.574 |
10+ | $0.486 |
25+ | $0.461 |
50+ | $0.437 |
100+ | $0.414 |
250+ | $0.392 |
1000+ | $0.345 |
2500+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-2R2M
Newark Part No.28AH6419
Product RangeVLS-HBX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.15A
Inductor ConstructionShielded
Saturation Current (Isat)3.76A
Product RangeVLS-HBX Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.15A
Saturation Current (Isat)
3.76A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.106ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability