Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CX-150M-H
Newark Part No.31AJ0169
Product RangeVLS-CX-H Series
Technical Datasheet
1,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.332 |
10+ | $0.300 |
25+ | $0.283 |
50+ | $0.267 |
100+ | $0.251 |
250+ | $0.237 |
1000+ | $0.224 |
2500+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-150M-H
Newark Part No.31AJ0169
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeVLS-CX-H Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.428ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
670mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.428ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability