Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWR524825-17M6-NF-G
Newark Part No.42AC1213
Product RangeWR-NFC Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.700 |
10+ | $7.410 |
25+ | $6.930 |
50+ | $6.650 |
100+ | $6.370 |
250+ | $6.220 |
500+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR524825-17M6-NF-G
Newark Part No.42AC1213
Product RangeWR-NFC Series
Technical Datasheet
Product RangeWR-NFC Series
Inductance16.8µH
Inductance Tolerance-
DC Resistance Max0.75ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length52.5mm
Product Width48.5mm
Product Height0.52mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WR-NFC Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
52.5mm
Product Height
0.52mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
16.8µH
DC Resistance Max
0.75ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability