
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.420 |
| 5+ | $61.360 |
| 10+ | $58.280 |
| 25+ | $53.240 |
| 50+ | $50.380 |
| 100+ | $48.280 |
| 250+ | $47.230 |
Product Information
Product Overview
The HSC series flange two side mount standard aluminium housed Power Resistor suitable for general-purpose use, power generation and the traction industry. It is a range of extremely stable, high quality wire-wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. It is made from quality materials for optimum reliability and stability and can test resistor to conform to relevant international, MIL or customer specifications. It is also suitable for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.
- Proven reliability
- Versatile product
- Low resistance, low inductance and higher voltage versions available
- High Power Resistor
Technical Specifications
1ohm
300W
Threaded Stud
Wirewound
High Power
128mm
42mm
250°C
No SVHC (27-Jun-2024)
HS Series
± 5%
2.5kV
± 50ppm/°C
Panel Mount
73mm
-55°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
