Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2294962-1
Newark Part No.13AC3226
Your Part Number
Technical Datasheet
5,795 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.910 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 305
Multiple: 305
$582.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2294962-1
Newark Part No.13AC3226
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.15mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorGray
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.8mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
6.8mm
SVHC
No SVHC (15-Jan-2018)
LAN Category
Cat5e
Conductor Area CSA
0.15mm²
Reel Length (Metric)
305m
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate