Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23EXA103KMJ16N
Newark Part No.28T0186
Product Range23EXA Series
Technical Datasheet
427 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.240 |
10+ | $5.960 |
25+ | $5.680 |
50+ | $5.160 |
100+ | $4.680 |
500+ | $4.290 |
1000+ | $3.990 |
2500+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23EXA103KMJ16N
Newark Part No.28T0186
Product Range23EXA Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 10%
Product Range23EXA Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length26.7mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
26.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
23EXA Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability