Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E2N7JTDG
Newark Part No.24W8193
Product Range36541E Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.457 |
| 25+ | $0.423 |
| 50+ | $0.387 |
| 100+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E2N7JTDG
Newark Part No.24W8193
Product Range36541E Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.056ohm
Self Resonant Frequency13GHz
DC Current Rating1.5A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range36541E Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.15mm
Product Width0.7mm
Product Height0.6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
13GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
36541E Series
Inductor Construction
Unshielded
Product Length
1.15mm
Product Height
0.6mm
DC Resistance Max
0.056ohm
DC Current Rating
1.5A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability