Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E47NJTDG
Newark Part No.24W8214
Product Range36541E Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.403 |
| 25+ | $0.386 |
| 50+ | $0.367 |
| 100+ | $0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36541E47NJTDG
Newark Part No.24W8214
Product Range36541E Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.58ohm
Self Resonant Frequency2.4GHz
DC Current Rating420mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range36541E Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.15mm
Product Width0.7mm
Product Height0.6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2.4GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
36541E Series
Inductor Construction
Unshielded
Product Length
1.15mm
Product Height
0.6mm
DC Resistance Max
0.58ohm
DC Current Rating
420mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability