Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH215J22RJ
Newark Part No.31AJ8880
Product RangeHCH Series
Also Known As2176464-3
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH215J22RJ
Newark Part No.31AJ8880
Product RangeHCH Series
Also Known As2176464-3
Technical Datasheet
Resistance22ohm
Product RangeHCH Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length215mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max330°C
Qualification-
Technical Specifications
Resistance
22ohm
Power Rating
300W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
215mm
Product Height
31mm
Operating Temperature Max
330°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability