Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHSC150150RJ
Newark Part No.01P0345
Product RangeHS Series
Also Known As3-1630012-1, HSC150 150R 5%
Technical Datasheet
1 In Stock
Quantity | Price |
---|---|
1+ | $19.980 |
10+ | $16.140 |
25+ | $14.480 |
50+ | $13.450 |
100+ | $13.050 |
250+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHSC150150RJ
Newark Part No.01P0345
Product RangeHS Series
Also Known As3-1630012-1, HSC150 150R 5%
Technical Datasheet
Resistance150ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length98mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity HSC150 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors for general purpose applications, power supplies, power generation and traction industry.
- High power dissipation of 150W (with heat sink)
- Resistance value ranges from 0.10 ohm to 100Kohm
- Working voltage is 2500V
- Low inductance
- ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Dimensions is H= 47.5mm, W= 98mm, L= 26mm with 58mm x 37mm fixing centres
- High Power Resistor
Technical Specifications
Resistance
150ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
98mm
Product Height
26mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate