Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2ADR039FTD
Newark Part No.81Y4236
Product RangeTLM Series
Technical Datasheet
1,164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.424 |
| 25+ | $0.341 |
| 50+ | $0.315 |
| 100+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2ADR039FTD
Newark Part No.81Y4236
Product RangeTLM Series
Technical Datasheet
Resistance0.039ohm
Product RangeTLM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.52mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.52mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability