0
0 Items$0.00

0.039ohm Current Sense SMD Resistors :

92 Products Found
Find a huge range of 0.039ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Panasonic, Susumu & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
54AH5563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.615
25+$0.298
100+$0.227
250+$0.204
500+$0.189
More Pricing...
0.039ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
70AC1412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.370
25+$0.148
100+$0.135
250+$0.118
500+$0.111
More Pricing...
0.039ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
28K1688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
25+$0.227
100+$0.202
250+$0.176
500+$0.159
More Pricing...
0.039ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
0 to +200ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
52W0496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
10+$0.230
100+$0.153
1000+$0.119
5000+$0.095
More Pricing...
0.039ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 5%
Thick Film
± 50ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
28W1694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.511
10+$0.294
100+$0.199
1000+$0.154
5000+$0.133
More Pricing...
0.039ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
53W8351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.608
10+$0.356
100+$0.244
1000+$0.192
5000+$0.188
More Pricing...
0.039ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
70AC1486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.523
25+$0.249
100+$0.175
250+$0.151
500+$0.136
More Pricing...
0.039ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.141
100+$0.126
250+$0.108
500+$0.098
More Pricing...
0.039ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
58AJ3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.791
25+$0.392
100+$0.325
250+$0.286
500+$0.260
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.589
100+$0.435
250+$0.337
500+$0.327
More Pricing...
0.039ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
58AJ3531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.893
25+$0.446
100+$0.377
250+$0.333
500+$0.302
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.898
25+$0.440
100+$0.377
250+$0.329
500+$0.300
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
81Y4298

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.732
20+$0.646
30+$0.570
50+$0.478
100+$0.404
More Pricing...
0.039ohm
TLM Series
1206 [3216 Metric]
500mW
± 5%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
81Y4236

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.688
20+$0.621
30+$0.570
50+$0.506
100+$0.454
More Pricing...
0.039ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
0.52mm
-55°C
55°C
-
63W1408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.355
100+$0.292
500+$0.268
0.039ohm
ERJ-8BW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 150ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
AEC-Q200
46AC1250

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.039ohm
MC LRP Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1114

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.167
0.039ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1041

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.178
0.039ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1062

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.167
0.039ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1088

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.178
0.039ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
74AJ4645

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.714
20+$0.633
30+$0.553
50+$0.527
100+$0.499
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ4559

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.559
20+$0.495
30+$0.431
50+$0.397
100+$0.362
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ4584

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.537
20+$0.476
30+$0.414
50+$0.385
100+$0.356
More Pricing...
0.039ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
76AK5922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.781
100+$0.705
500+$0.647
5000+$0.575
10000+$0.516
More Pricing...
0.039ohm
ERJ-D1 Series
1020 Wide [2550 Metric]
2W
± 5%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
51AK1257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.489
30+$0.411
100+$0.377
250+$0.258
500+$0.215
More Pricing...
0.039ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK