New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  TDS5104B

                                                                                                  Digital Oscilloscope, TDS5000B Series, 0+4 Channel, 1 GHz, 5 GSPS, 16 Mpts, 300 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TDS5104B
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDS5104B
                                                                                                  Newark Part No.92H6344
                                                                                                  Product RangeTDS5000B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDS5104B
                                                                                                  Newark Part No.92H6344
                                                                                                  Product RangeTDS5000B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTDS5000B Series
                                                                                                  Scope Channels0+4 Channel
                                                                                                  Bandwidth1GHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth16 Mpts
                                                                                                  Calculated Rise Time300ps
                                                                                                  Scope Display TypeVGA LCD Color
                                                                                                  Kit ContentsOne 500MHz P5050 Passive Probe Per Channel (10:1), OpenChoice Software, Accessory Pouch, Mouse, 30-day Evaluation Copies of MATLAB (063-3609-00), LabVIEW (020-2476-02), Certifcate of Calibration
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TDS5104B portable digital phosphor oscilloscope offers Tektronix exclusive MyScope® customisable oscilloscope user interface that allows the user to build their own control windows with only the controls, features and capabilities that they need. The user can select just the functionality needed from all the various parts of the oscilloscope into one control window, effectively creating a personalised “toolbox” of oscilloscope features. All models include: one 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, TDS5000B series product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.

                                                                                                  • Up to 16M record length
                                                                                                  • 100,000wfms/s Maximum waveform capture rate
                                                                                                  • Suite of advanced triggers
                                                                                                  • MyScope™ custom control windows enhance productivity
                                                                                                  • Right-mouse-click menus for exceptional efficiency
                                                                                                  • OpenChoice® platform with Windows® 2000 delivers built-in networking and analysis
                                                                                                  • Small footprint/lightweight, 10.4" in. bright display
                                                                                                  • Standard Touch-Screen as well as Remote viewing and control
                                                                                                  • E-mail on event
                                                                                                  • CD-RW drive, GPIB controller, Interoperability with Tektronix Logic analysers

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Communications & Networking, System Monitoring, Power Management, Imaging, Video & Vision, Signal Processing, Automotive, Industrial, Automation & Process Control, Medical

                                                                                                  Contents

                                                                                                  One 500 MHz 10x passive probe per channel, accessory pouch, front cover, mouse, Quick Start user manual, product software CD-ROM and operating system restoration CD-ROM, GPIB programmer’s reference, optional applications software CD-ROM, Getting Started with OpenChoice® guidebook, performance verification procedure PDF file, calibration certificate documenting NIST traceability, Z540-1 compliance and ISO9001 registration, and power cord.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TDS5000B Series

                                                                                                  Bandwidth

                                                                                                  1GHz

                                                                                                  Display Memory Depth

                                                                                                  16 Mpts

                                                                                                  Scope Display Type

                                                                                                  VGA LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  0+4 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  300ps

                                                                                                  Kit Contents

                                                                                                  One 500MHz P5050 Passive Probe Per Channel (10:1), OpenChoice Software, Accessory Pouch, Mouse, 30-day Evaluation Copies of MATLAB (063-3609-00), LabVIEW (020-2476-02), Certifcate of Calibration

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.