Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTRCP0600
Newark Part No.77Y8793
Product RangeTRCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,445.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTRCP0600
Newark Part No.77Y8793
Product RangeTRCP Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max600A
Current Range Min500mA
For Use WithTektronix TRCP Series Current Probes
Product RangeTRCP Series
SVHCTo Be Advised
Product Overview
TRCP0600 is 600A, AC-only Rogowsk current probe, designed for use on small form factor components. TRCP series Rogowski current probes are equipped with a BNC connector and work with any instrument supporting the BNC interface. Rogowski probes allow user to easily connect to large connection points such as bus bars or connect to small IC legs on a MOSFET or IGBT. These AC-only Rogowski probes have a thin, flexible coil that can easily be wrapped around test points such as the leg of a transistor. Typical applications are motor drives, inverters, power supplies, industrial.
- Frequency rating is 12Hz to 30MHz
- Current rating of 500mA to 600A peak, minimum current of 500mA
- Sensitivity is 10mV/A
- External probe attenuation setting on scope 100X
- Typical accuracy +/-2% of reading
- Coil diameter is 0.177inch
- Termination is 1Mohm BNC
Contents
Rogowsk current probe, AC power adapter.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
600A
For Use With
Tektronix TRCP Series Current Probes
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
500mA
Product Range
TRCP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate