Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC0600-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM8867
Product RangeT3RC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,316.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,316.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC0600-HFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM8867
Product RangeT3RC Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max600A
Current Range Min-
For Use WithOscilloscopes
Product RangeT3RC Series
SVHCTo Be Advised
Product Overview
T3RC0600-HF is an AC current probe. This general purpose Rogowski probe covering applications up to 600Amps. With extended high frequency coverage, 5KV peak insulation and wide operating temperature range from -40°C to +125°C, makes them ideally suited to both general purpose as well as wide temperature environments.
- Bandwidth: 12Hz to 30MHz
- 10mV/A sensitivity, 600A peak current
- 1.7mV rms maximum noise, 100 attenuation ratio
- 100mm coil circumference, 4.5mm coil thickness
- 1m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
600A
For Use With
Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
T3RC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate