Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS518BLNAL2
Newark Part No.05W3263
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $118.320 |
10+ | $111.220 |
25+ | $108.850 |
50+ | $106.480 |
100+ | $104.120 |
Price for:Each
Minimum: 1
Multiple: 1
$118.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS518BLNAL2
Newark Part No.05W3263
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP68
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS518BLNAL2 is a XS5 telemecanique inductive proximity sensor. Product certifications are UL[RETURN], CSA.
- Cylindrical M18 sensor design, 62mm size, fixed body type, 2m cable length
- Flush mountable detector flush mounting acceptance, metal material, discrete type of output signal
- 3-wire technique, 5mm nominal sensing distance, 1 NO discrete output function
- DC o/p circuit type, NPN discrete output type, cable connection
- Rated supply voltage range from 12 to 48VDC with reverse polarity protection voltage
- <= 200mA DC switching capacity with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529/IP69K conforming to DIN 40050 protection
- Nickel plated brass enclosure material, 1 to 15% of Sr differential travel range
- <= 2000Hz switching frequency, <2V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
48VDC
Sensor Terminals
Cable
IP Rating
IP68
Product Range
XS Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate