Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9V3A1F1M12
Newark Part No.11R2149
Product RangeUltrasonic sensors XX Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $459.670 |
Price for:Each
Minimum: 1
Multiple: 1
$459.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9V3A1F1M12
Newark Part No.11R2149
Product RangeUltrasonic sensors XX Series
Technical Datasheet
Sensing Distance Max1m
Frequency180kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Beam Divergence7°
Product RangeUltrasonic sensors XX Series
SVHCTo Be Advised
Product Overview
XX9V3A1F1M12 is an ultrasonic sensor.
- Cylindrical M30 sensor design, diffuse detection system
- 1m adjustable with remote teach push-button (nominal sensing distance)
- Plastic material, analog output signal, 4-wire technique
- Rated supply voltage from 15 to 24VDC with reverse polarity protection
- Male connector M12 4 pins electrical connection, sensing range from 0.1to 1m
- Beam angle is 7°, IP67 conforming to IEC 60529 degree of protection
- Valox enclosure material, epoxy front material, M30 x 1.5 thread, IEC 60947-5-2 standard
- Supply voltage limit from 10 to 28VDC, transmission frequency is 180KHz, repeat accuracy is 0.9%
- 60mA current consumption, 2Kohm overload and short-circuit protection (max switching capacity)
- Ambient air temperature range from 0°C to 70°C, 18 months warranty
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
0°C
Beam Divergence
7°
SVHC
To Be Advised
Frequency
180kHz
Operating Temperature Max
70°C
Product Range
Ultrasonic sensors XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate