Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-13580
Newark Part No.56AC4694
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeMean Value
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Digital multimeter with 6000 counts display
- CAT III 1000V, CAT IV 600V safety rating
- Manual function select and auto ranging
- LCD backlight and 0.1% to 99.9% duty cycle
- Data hold, max/min/relative modes
- 61 segments analogue bar graph
- RS232 interface
- Input protection
- Powered by 9V (6F22) battery
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Battery, Test lead, Multi-purpose socket, RS-232 interface cable, PC software CD, Point contact temperature probe, Instruction manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
