Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040AIM3-10.0/NOPB
Newark Part No.
Re-Reel17AH9141
Cut Tape17AH9141
Product RangeLM4040
Your Part Number
2,828 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.860 |
| 25+ | $1.700 |
| 50+ | $1.600 |
| 100+ | $1.520 |
| 250+ | $1.440 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040AIM3-10.0/NOPB
Newark Part No.
Re-Reel17AH9141
Cut Tape17AH9141
Product RangeLM4040
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Reference Voltage Min9.99V
Reference Voltage Max10.01V
Initial Accuracy0.1%
Temperature Coefficient± 40ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Reference Voltage10V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
9.99V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
10V
Product Range
LM4040
Reference Voltage Max
10.01V
Temperature Coefficient
± 40ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
