Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $18.950 |
5+ | $18.260 |
10+ | $17.590 |
25+ | $17.000 |
50+ | $16.460 |
100+ | $16.140 |
250+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM2902CDB
Newark Part No.28AH4675
Audio CODEC TypeStereo
No. of ADCs1
No. of DACs1
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleSSOP
No. of Pins28Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution16bit
ADCs / DACs Signal to Noise Ratio96dB
IC Interface TypeUSB
Supply Voltage Range4.35V to 5.25V
Supply Voltage Range4.35V to 5.25V
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
SSOP
No. of Input Channels
1Channels
ADC / DAC Resolution
16bit
IC Interface Type
USB
Supply Voltage Range
4.35V to 5.25V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
1
Operating Temperature Min
-25°C
Sampling Rate
48kSPS
No. of Pins
28Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
96dB
Supply Voltage Range
4.35V to 5.25V
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability