Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.570 | $9.57 |
| Total Price | $9.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 25+ | $6.910 |
| 50+ | $6.610 |
| 100+ | $6.320 |
| 250+ | $6.200 |
| 500+ | $6.070 |
| 1000+ | $5.960 |
| 2500+ | $5.830 |
Product Information
Product Overview
SSM2603 is a low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. It features two 24bit analog-to digital converter (ADC) channels and two 24bit digital-to analog (DAC) converter channels. It can operate as a host or a server. It supports various host clock frequencies, including 12MHz or 24MHz for USB devices; standard 256fS or 38fS based rates, such as 12.288MHz and 24.576MHz; and many common audio sampling rates, such as 96KHz, 88.2KHz, 48KHz, 44.1KHz, 32KHz, 24KHz, 22.05KHz, 16KHz, 12KHz, 11.025KHz, and 8KHz. This device's software-programmable stereo output options provide the user with many application possibilities. Its volume control functions provide a large range of gain control of the audio signal. It is used in applications like mobile phones, MP3 players, portable gaming, portable electronics, educational toys etc.
- Highly efficient headphone amplifier
- Stereo line input and monaural microphone input
- Analog power supply from 1.8V to 3.6V
- Digital core power supply from 1.5V to 3.6V
- Digital I/O power supply from 1.8V to 3.6V
- 256/384 oversampling rate in normal mode; 250/272 oversampling rate in USB mode
- Signal-to-noise ratio is 100dB typ at (AVDD = 3.3V, TA = 25°C)
- Input capacitance is 10pF typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 28-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
2
85°C
LFCSP-EP
2Channels
24bit
2 Wire, I2C
1.8V to 3.6V
-
No SVHC (04-Feb-2026)
2
-40°C
96kSPS
28Pins
4Channels
100dB
1.8V to 3.6V
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate