New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      1004144-100F

                      Multiconductor Cable, 2-Norm Tray, Unshielded, 12 Conductor, 16 AWG, 1.5 mm², 100 ft, 30.48 m

                      TKD KABEL 1004144-100F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTKD KABEL
                      Manufacturer Part No1004144-100F
                      Newark Part No.13AM7960
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$385.000
                      5+$369.600
                      10+$354.200
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $385.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTKD KABEL
                      Manufacturer Part No1004144-100F
                      Newark Part No.13AM7960
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnshielded
                      No. of Conductors12Conductor
                      Wire Gauge16AWG
                      Conductor Area CSA1.5mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorGray
                      No. of Max Strands x Strand Size28 x 30AWG
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter16.1mm
                      Voltage Rating1kV
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      1004144-100F is a 2-norm TRAY TC-ER MTW UL/CSA approved PVC control cable. Increased oil-resistant power and control cable designed for installation in cable trays or ducts, particularly suited for machines and systems targeting the North American market. Ideal for medium mechanical stress environments and is suitable for both fixed and flexible applications that involve free movement without tensile stress or forced guidance. It can be installed in dry, damp, or wet conditions, including environments with water-oil mixtures. TC-ER (Tray Cable – Exposed Run) certification, allows a free, open installation between cable trays and industrial machines or plants as per NEC 336.10(7).

                      • Grey PVC cable
                      • Flexible / unshielded cable
                      • 600V (TC und MTW), 1000V (WTTC & AWM), IEC: 0.6/1KV rated voltage
                      • 12 conductor 16AWG (1.5mm²)
                      • UL1277/UL1063/UL10012/UL2587 safety approval
                      • 100ft (30.48m) cable length

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Wire Gauge

                      16AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Gray

                      Conductor Material

                      Copper

                      External Diameter

                      16.1mm

                      Product Range

                      -

                      No. of Conductors

                      12Conductor

                      Conductor Area CSA

                      1.5mm²

                      Reel Length (Metric)

                      30.48m

                      No. of Max Strands x Strand Size

                      28 x 30AWG

                      Jacket Material

                      PVC

                      Voltage Rating

                      1kV

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.