Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $392.700 |
| 5+ | $377.000 |
| 10+ | $361.290 |
Product Information
Product Overview
1004952-100F is a KAWEFLEX® SERVO 2XSL(St)CYK-J VFD TRAY UL/CSA cable for servo-drives. Increased oil-resistant control and power supply cables for use in cable trays or cable ducts with frequency converter technology. Suitable for medium mechanical stresses and either fixed or flexible installation where free movement without tensile stress and without forced guidance systems is required. Applicable in dry, damp, and wet interiors, including environments with water-oil mixtures. Also suitable for outdoor use and direct burial. TC-ER (Tray Cable - Exposed Run) approval permits open wiring between cable trays and industrial machines or plants according to NEC 336.10(7).
- Black PVC cable
- Flexible / double shielded cable
- 0.6/1KV (IEC), 600V (UL 1277) rated voltage
- 4 conductor 12AWG (4mm²)
- 100ft (30.48m) cable length
- UV-resistant according to EN 50396 & HD 605 A1, SUN RES according to UL 1581
- Flexible at low temperatures up to -15°C
- Direct burial
- Low operating capacity, low coupling resistance
- Enables trouble-free operation of frequency converters through optimum EMC compliance
Technical Specifications
Shielded
12AWG
100ft
Black
Copper
13.1mm
KAWEFLEX SERVO Series
4Conductor
4mm²
30.48m
52 x 28AWG
PVC
1kV
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate