Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
Need more?
512 Delivery in 1-3 Business Days(US stock)
2468 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.219 | 
| 10+ | $0.168 | 
| 25+ | $0.115 | 
| 50+ | $0.095 | 
| 100+ | $0.080 | 
| 250+ | $0.064 | 
| 500+ | $0.053 | 
| 1000+ | $0.044 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC4116-GR,LXHF(T
Newark Part No.97AK8178
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation100mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
100mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate