Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
8,024 In Stock
Need more?
2980 Delivery in 1-3 Business Days(US stock)
5044 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 10+ | $0.159 |
| 25+ | $0.097 |
| 50+ | $0.078 |
| 100+ | $0.066 |
| 250+ | $0.053 |
| 500+ | $0.042 |
| 1000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC4738-GR,LF(T
Newark Part No.08AK8208
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
DC Collector Current150mA
Power Dissipation120mW
Power Dissipation Pd120mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min120hFE
DC Current Gain hFE120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
DC Collector Current
150mA
Power Dissipation Pd
120mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
DC Current Gain hFE
120hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
150mA
Power Dissipation
120mW
Transistor Case Style
SOT-416
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability