Need more?
Quantity | Price |
---|---|
1+ | $3.790 |
10+ | $3.340 |
25+ | $3.070 |
50+ | $2.770 |
100+ | $2.410 |
250+ | $1.910 |
500+ | $1.820 |
1000+ | $1.710 |
Product Information
Product Overview
DCL540L01(T,E(O is a high speed quad channel digital isolator. It is based on Toshiba complementary metal-oxide semiconductor (CMOS) technology. High reinforced insulation is achieved by Toshiba CMOS technology and the magnetic coupling structure. It can operate with a temperature range of -40 to 110°C and a wide supply voltage of 2.25 to 5.5V. Applications include industrial automation systems, motor control, inverter and switching power supply. Safety-related certification include UL : UL1577, file no. E519997, cUL : CSA component acceptance service notice no. 5A, file no. E519997, VDE : DIN VDE V 0884-11(VDE V 0884-11) certificate no. 40055132, CQC : GB 4943.1-2022 certificate no. CQC22001345018.
- Data rate up to 150Mbps (5V supply)
- Propagation delay of 10.9ns typical (5V operation) at 50KHz, duty=50%, tr=tf=2ns, CL=15pF
- High CMTI(min) of ±100KV/μs (5V supply)
- Withstand voltage of 5KVrms (5V supply)
- 6.6ns pulse width (5V supply)
- 0.9ns output rise time (10% - 90%), 0.9ns output fall time (90% - 10%) at 5V supply
- 16pin SOIC wide body package
- Ambient temperature range from -40 to 110°C
Technical Specifications
4Channels
5.5V
16Pins
CMOS
High Speed Digital Isolator
5kV
110°C
-
2.25V
WSOIC
150Mbps
CMOS
Magnetic
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate