Print Page
Image is for illustrative purposes only. Please refer to product description.
346 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.286 |
| 25+ | $0.196 |
| 50+ | $0.163 |
| 100+ | $0.136 |
| 250+ | $0.109 |
| 500+ | $0.091 |
| 1000+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J332R,LF(T
Newark Part No.09AK7961
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
Drain Source On State Resistance42mohm
On Resistance Rds(on)0.036ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
42mohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
10V
Power Dissipation Pd
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SSM3J332R,LF(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate