Print Page
Image is for illustrative purposes only. Please refer to product description.

5,430 In Stock
Need more?
410 Delivery in 1-3 Business Days(US stock)
5020 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.496 | $0.070 |
| 10+ | $0.380 | $0.070 |
| 25+ | $0.317 | $0.070 |
| 50+ | $0.265 | $0.070 |
| 100+ | $0.223 | $0.070 |
| 250+ | $0.190 | $0.070 |
| 500+ | $0.155 | $0.070 |
| 1000+ | $0.132 | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K318R,LF(T
Newark Part No.08AK7432
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.0835ohm
On Resistance Rds(on)0.0835ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0835ohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
10V
Power Dissipation Pd
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
0.0835ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
