Print Page
Image is for illustrative purposes only. Please refer to product description.
12,598 In Stock
Need more?
3000 Delivery in 1-3 Business Days(US stock)
9598 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.083 |
| 10+ | $0.083 |
| 25+ | $0.083 |
| 50+ | $0.083 |
| 100+ | $0.083 |
| 250+ | $0.083 |
| 500+ | $0.083 |
| 1000+ | $0.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L39TU,LF(T
Newark Part No.09AK7989
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id1.6A
Continuous Drain Current Id N Channel1.6A
Continuous Drain Current Id P Channel1.6A
Drain Source On State Resistance N Channel0.087ohm
Drain Source On State Resistance P Channel0.087ohm
Transistor Case StyleSOT-363F
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
1.6A
Continuous Drain Current Id P Channel
1.6A
Drain Source On State Resistance P Channel
0.087ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
1.6A
Drain Source On State Resistance N Channel
0.087ohm
Transistor Case Style
SOT-363F
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability