Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.534 |
10+ | $0.414 |
25+ | $0.347 |
50+ | $0.293 |
100+ | $0.249 |
250+ | $0.214 |
500+ | $0.178 |
1000+ | $0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N55NU,LF(T
Newark Part No.03AM3064
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.046ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-1118
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.046ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate