Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 10+ | $0.627 |
| 25+ | $0.563 |
| 50+ | $0.511 |
| 100+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPN3300ANH,LQ(S
Newark Part No.09AK9000
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id9.4A
On Resistance Rds(on)0.028ohm
Drain Source On State Resistance33mohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation27W
Power Dissipation Pd27W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.028ohm
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
27W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
9.4A
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
27W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for TPN3300ANH,LQ(S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate