Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-141
Newark Part No.31AK7856
Product RangeTCK Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-141
Newark Part No.31AK7856
Product RangeTCK Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case4mm x 4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Inductor with 5.6µH ±20% (at 100KHz / 250mV) inductance
- 90mohm maximum impedance (DCR)
- 3.5A maximum rated current
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4mm x 2.1mm
DC Resistance Max
90mohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate