Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-050
Newark Part No.45Y1634
Product RangeTCK Series
Technical Datasheet
137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-050
Newark Part No.45Y1634
Product RangeTCK Series
Technical Datasheet
Inductance325µH
DC Current Rating3.3A
Product RangeTCK Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TCK-050 is a common mode choke.
- Inductance (each winding) is 325µH ±35% (at 100KHz/100mV)
- Impedance (DCR) is 35mohm maximum
- Rated current is 3.3A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
325µH
Product Range
TCK Series
DC Current Rating
3.3A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate