Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y1634
Product RangeTCK Series
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45Y1634
Product RangeTCK Series
Technical Datasheet
Inductance325µH
DC Current Rating3.3A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TCK-050 is a common mode choke.
- Inductance (each winding) is 325µH ±35% (at 100KHz/100mV)
- Impedance (DCR) is 35mohm maximum
- Rated current is 3.3A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
325µH
DC Resistance Max
0.035ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3.3A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate