Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-215U
Newark Part No.76K4977
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.650 |
| 5+ | $73.060 |
| 10+ | $71.760 |
| 25+ | $70.460 |
| 50+ | $69.170 |
| 100+ | $67.880 |
Price for:Each
Minimum: 1
Multiple: 1
$75.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-215U
Newark Part No.76K4977
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages2 x 24V
Primary Voltages115V, 230V
Power Rating192VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating8A
Transformer TerminalsSolder Lug
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Motor Drive & Control, HVAC, Industrial, Consumer Electronics, Lighting, Automation & Process Control
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
8A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 24V
Power Rating
192VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate