Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No44WR100KLFT7
Newark Part No.
Re-Reel16M0783
Cut Tape16M0783
Product Range44 Series
Your Part Number
137 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.290 | $6.29 |
| Total Price | $6.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No44WR100KLFT7
Newark Part No.
Re-Reel16M0783
Cut Tape16M0783
Product Range44 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Product Range44 Series
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns9Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / SizeRectangular
Resistor Case / PackageSMD
Product Length4.83mm
Product Width3.51mm
Product Height5.08mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
100kohm
No. of Turns
9Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
Rectangular
Product Length
4.83mm
Product Height
5.08mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Product Range
44 Series
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 10%
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.51mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for 44WR100KLFT7
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
