New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      64WR1KLF

                      Trimmer, Multi Turn, Cermet, Top Adjust, 1 kohm, Through Hole, 12 Turns

                      Date/Lot Code

                      TT ELECTRONICS / BI TECHNOLOGIES 64WR1KLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part No64WR1KLF
                      Newark Part No.15M3104
                      Product Range64 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      219 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.420
                      10+$2.110
                      25+$1.880
                      50+$1.650
                      100+$1.570
                      500+$1.440
                      1000+$1.420
                      2500+$1.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part No64WR1KLF
                      Newark Part No.15M3104
                      Product Range64 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeMulti Turn
                      Element MaterialCermet
                      Adjustment TypeTop Adjust
                      Potentiometer MountingThrough Hole
                      Track Resistance1kohm
                      Resistance Tolerance± 10%
                      No. of Turns12Turns
                      Product Range64 Series
                      Temperature Coefficient± 100ppm/°C
                      Power Rating250mW
                      Trimmer Shape / Size1/4 Inch Square
                      Resistor Case / Package-
                      Product Length6.35mm
                      Product Width4.19mm
                      Product Height6.86mm
                      Operating Temperature Min-65°C
                      Operating Temperature Max150°C
                      Qualification-
                      MSL-
                      SVHCLead

                      Technical Specifications

                      Trimmer Type

                      Multi Turn

                      Adjustment Type

                      Top Adjust

                      Track Resistance

                      1kohm

                      No. of Turns

                      12Turns

                      Temperature Coefficient

                      ± 100ppm/°C

                      Trimmer Shape / Size

                      1/4 Inch Square

                      Product Length

                      6.35mm

                      Product Height

                      6.86mm

                      Operating Temperature Max

                      150°C

                      MSL

                      -

                      Element Material

                      Cermet

                      Potentiometer Mounting

                      Through Hole

                      Resistance Tolerance

                      ± 10%

                      Product Range

                      64 Series

                      Power Rating

                      250mW

                      Resistor Case / Package

                      -

                      Product Width

                      4.19mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Alternatives for 64WR1KLF

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.