New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Trimmer Potentiometers
                                                                                                  Print Page

                                                                                                  89PR1KLF

                                                                                                  TRIMMER, POT, 1K, 20TURN, 10%, TH

                                                                                                  Date/Lot Code

                                                                                                  TT ELECTRONICS / BI TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TT ELECTRONICS / BI TECHNOLOGIES 89PR1KLF
                                                                                                  ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                                                                                                  Manufacturer Part No89PR1KLF
                                                                                                  Newark Part No.29AC1735
                                                                                                  Product Range89 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.840
                                                                                                  10+$1.240
                                                                                                  25+$1.210
                                                                                                  50+$1.170
                                                                                                  100+$1.140
                                                                                                  500+$1.100
                                                                                                  1000+$1.040
                                                                                                  2500+$0.922
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TT ELECTRONICS / BI TECHNOLOGIES
                                                                                                  ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                                                                                                  Manufacturer Part No89PR1KLF
                                                                                                  Newark Part No.29AC1735
                                                                                                  Product Range89 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Track Resistance1kohm
                                                                                                  Trimmer TypeMulti Turn
                                                                                                  Element MaterialCermet
                                                                                                  Adjustment TypeSide Adjust
                                                                                                  Potentiometer MountingThrough Hole
                                                                                                  No. of Turns20Turns
                                                                                                  Product Range89 Series
                                                                                                  Power Rating750mW
                                                                                                  Resistance Tolerance± 10%
                                                                                                  Temperature Coefficient± 100ppm/°C
                                                                                                  Trimmer Shape / Size1/4 Inch Square
                                                                                                  Resistor Case / Package-
                                                                                                  Product Length19.05mm
                                                                                                  Product Width4.83mm
                                                                                                  Product Height6.35mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Track Resistance

                                                                                                  1kohm

                                                                                                  Element Material

                                                                                                  Cermet

                                                                                                  Potentiometer Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  89 Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 10%

                                                                                                  Trimmer Shape / Size

                                                                                                  1/4 Inch Square

                                                                                                  Product Length

                                                                                                  19.05mm

                                                                                                  Product Height

                                                                                                  6.35mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Trimmer Type

                                                                                                  Multi Turn

                                                                                                  Adjustment Type

                                                                                                  Side Adjust

                                                                                                  No. of Turns

                                                                                                  20Turns

                                                                                                  Power Rating

                                                                                                  750mW

                                                                                                  Temperature Coefficient

                                                                                                  ± 100ppm/°C

                                                                                                  Resistor Case / Package

                                                                                                  -

                                                                                                  Product Width

                                                                                                  4.83mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 89PR1KLF

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.