Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoLM1001100N0225C504
Newark Part No.78AH4437
Product RangeLM1001 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoLM1001100N0225C504
Newark Part No.78AH4437
Product RangeLM1001 Series
Technical Datasheet
Track Resistance500kohm
Power Rating500mW
Resistance Tolerance± 20%
Length of Travel100mm
Product RangeLM1001 Series
Temperature Coefficient-
Potentiometer TerminalsPC Pin
Lever Length11mm
Resistor TechnologyConductive Plastic
Product Length146.5mm
Product Width17.2mm
Product Height26mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
500kohm
Resistance Tolerance
± 20%
Product Range
LM1001 Series
Potentiometer Terminals
PC Pin
Resistor Technology
Conductive Plastic
Product Width
17.2mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Power Rating
500mW
Length of Travel
100mm
Temperature Coefficient
-
Lever Length
11mm
Product Length
146.5mm
Product Height
26mm
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate