Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0QC20B10K
Newark Part No.34R4721
Product RangeP160 Series
Your Part Number
6,985 In Stock
Need more?
195 Delivery in 1-3 Business Days(US stock)
6790 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.800 |
| 25+ | $1.600 |
| 50+ | $1.560 |
| 100+ | $1.520 |
| 500+ | $1.310 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0QC20B10K
Newark Part No.34R4721
Product RangeP160 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length29.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P160KNP series from BI Technologies / TT Electronics are rotary potentiometers. These are single turn potentiometers which are designed for frequent adjustment applications. P160KNP series are available in plastic or metal bushing and plastic shaft combination.
- 16mm round rotary potentiometer
- Conductive plastic element
- Rotational life of 100,000 cycle
- Multi ganged potentiometer available
- Side adjustment and solder lugs
- Resistance value varies from 500 ohm to 1Mohm
- Standard resistance tolerance of ±20%
- Operating temperature range -20°C to +70°C
- Audio, linear, reverse audio tapers available
- Power rating of 200mW for linear taper and 0.1W for audio and reverse audio taper
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
29.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for P160KNP-0QC20B10K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
