Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLOB5R050FLF
Newark Part No.55M7099
Product RangeLOB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLOB5R050FLF
Newark Part No.55M7099
Product RangeLOB Series
Technical Datasheet
Resistance0.05ohm
Product RangeLOB Series
Resistor Case / PackageAxial Leaded
Power Rating5W
Resistor TechnologyMetal Film
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length23.37mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Product Range
LOB Series
Power Rating
5W
Resistance Tolerance
± 1%
Product Length
23.37mm
Product Height
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate