Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLOB5R100FLF
Newark Part No.39M5196
Product RangeLOB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLOB5R100FLF
Newark Part No.39M5196
Product RangeLOB Series
Technical Datasheet
Resistance100mohm
Product RangeLOB Series
Power Rating5W
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length23.37mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
5W
Resistor Technology
Metal Film
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Product Range
LOB Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Product Length
23.37mm
Product Height
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate